Texas Instruments SN74LV4T32/SN74LV4T32-Q1 Quadruple OR Gates

Texas Instruments SN74LV4T32/SN74LV4T32-Q1 Quadruple OR Gates contains four independent OR gates with Schmitt-tripper inputs. Each gate performs the Boolean function Y = A + B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). In addition, the 5V tolerant input pins enable down translation (for example, 3.3V to 2.5V output). The Texas Instruments SN74LV4T32-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74LV4T32-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

Features

  • Wide operating range of 1.8V to 5.5V
  • Single-supply voltage translator
    • Up translation
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5.0V
    • Down translation
      • 5.0V, 3.3V, 2.5V to 1.8V
      • 5.0V, 3.3V to 2.5V
      • 5.0V to 3.3V
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Up to 150Mbps with 5V or 3.3V VCC
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Enable or disable a digital signal
  • Controlling an indicator LED
  • Translation between communication modules and system controllers

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV4T32/SN74LV4T32-Q1 Quadruple OR Gates
Published: 2023-06-16 | Updated: 2024-01-08