Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function Gates
Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function Gates feature three independent configurable logic gates with 3-state outputs. Each gate has four inputs and implements the Boolean function Y = (A • C + B • C) ⊕ D. The inputs have Schmitt triggers, eliminating erroneous data outputs caused by slow-edged or noisy input signals. Users can choose from logic functions such as MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer by connecting the inputs A, B, C, and D appropriately.
The TI SN74AHCT3G99-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications (SN74AHCT3G99-Q1):
- Device temperature grade 1: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C48
- Available in a wettable flank QFN package
- Supply operating range 2V to 5.5V
- Low delay 21.8ns max at 5V, 50pF load
- Latch-up performance exceeds 100mA per JESD 17
Applications
- Combine power good signals
- Combine enable signals
- Eliminate slow or noisy input signals
- Synchronize inverted clock inputs
- Debounce a switch
- Use fewer inputs to monitor error signals
- Data selection
- Multiplexing
Datasheets
Functional Block Diagram
Clamp Diode Structure
Published: 2026-02-17
| Updated: 2026-02-23