Texas Instruments SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers

Texas Instruments SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers are bus buffer gates with independent line drivers with 3-state outputs. These devices have TTL-voltage compatible inputs, and the device's latch-up performance exceeds 250mA, per JESD 17. The Texas Instruments SN74AHCT126-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 200V Machine Model (A115-A)

Applications

  • Servers
  • PCs and notebooks
  • Network switches
  • Wearable health and fitness devices
  • Telecom infrastructures
  • Electronic points-of-sale

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT126/SN74AHCT126-Q1 Quadruple Bus Buffers
Published: 2023-06-16 | Updated: 2025-07-31