Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC244 / SN74AHC244-Q1 Octal Buffers/Drivers are designed to enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244 / SN74AHC244-Q1 products include an inverter gate and implement the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
  • Enhanced-Performance Implanted CMOS (EPIC™) process
  • Operating range of 2V to 5.5V VCC

Applications

  • Network switches
  • Power infrastructures
  • PCs and notebooks
  • Wearable health and fitness devices
  • Tests and measurements

Simplified Schematic

Application Circuit Diagram - Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers
Published: 2025-08-20 | Updated: 2026-05-07