Texas Instruments LAUNCHXL-CC1352R1 LaunchPad Development Kit
Texas Instruments LAUNCHXL-CC1352R1 LaunchPad Development Kit is a dual-band low-power radio kit utilizing the CC1352R, which enables Sub-1GHz + 2.4GHz in a single chip solution. The CC1352R LaunchPad helps the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352R can run Sub-1GHz and 2.4GHz protocols concurrently. The Texas Instruments CC1352R multi-band wireless MCU is part of the SimpleLink™ microcontroller (MCU) platform, which consists of Wi-Fi®, Bluetooth Low Energy, Sub-1 GHz, Thread, Zigbee®, 802.15.4 and host MCUs. A one-time integration of the SimpleLink platform enables the user to add any combination of the portfolio’s devices into your design, allowing 100 percent code reuse when your design requirements change. This LaunchPad kit supports programming and debugging from Code Composer Studio™, and IAR Embedded Workbench® integrated development environments (IDEs).Features
- LaunchPad with Sub-1GHz radio for wireless applications with integrated PCB trace antenna
- Broadband antenna supports both 868MHz ISM band for Europe and 915MHz ISM band for the US with a single board
- The onboard emulator gets the user started with instant code development in CCS Cloud
- It can be used with both LaunchPad kit and SmartRF™ Studio applications
- Access all I/O signals with the BoosterPack plug-in module connectors
- Compatible with LCD BoosterPack
Kit Contents
- LaunchPad board
- Micro USB cable
- Quick Start Guide
Published: 2018-03-30
| Updated: 2022-11-15