Texas Instruments ISO652x/ISO652x-Q1 Functional Isolators

Texas Instruments ISO652x/ISO652x-Q1 Dual-Channel Functional Isolators are high-performance devices with an isolation barrier that supports a 200VRMS/280VDC working voltage and 570VRMS/800VDC transient overvoltage. These digital isolators offer high electromagnetic immunity and low emissions at low power consumption. The ISO652x/ISO652x-Q1 isolators prevent noise currents on data buses, such as SPI, UART, RS-232, RS-485, and CAN, from damaging sensitive circuits. These isolators feature a 50Mbps data rate, 1.71V to 5.5V level translation, and 11ns typical low propagation delay at 3.3V.

The ISO6521x/ISO652x-Q1 isolators operate within a -40°C to 125°C temperature range. These isolators are ideal for space-constrained applications that require isolation for non-safety applications. The ISO6521x/ISO652x-Q1 isolators are used in power supplies, motor drives, factory automation, building automation, lighting, and electricity meters. The ISO652x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Dual channel, CMOS output functional isolators
  • Robust SiO2 isolation barrier with ±150kV/μs typical Common Mode Transient Immunity (CMTI)
  • Functional isolation:
    • 200VRMS, 280VDC working voltage
    • 570VRMS, 800VDC transient voltage (60s)
  • 1.71V to 5.5V level translation
  • 1.8mA current per channel typical at 1Mbps at 3.3V
  • 11ns typical low propagation delay at 3.3V
  • Robust Electromagnetic Compatibility (EMC):
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • 50Mbps data rate

Applications

  • Grids and electricity meters
  • Lightings
  • Factory automation
  • Building automation
  • Appliances
  • Motor drives
  • Power supplies

Simplified Schematic Diagram

Schematic - Texas Instruments ISO652x/ISO652x-Q1 Functional Isolators
Published: 2024-01-30 | Updated: 2025-05-15