Texas Instruments ISO1228EVM Evaluation Module (EVM)
Texas Instruments ISO1228EVM Evaluation Module (EVM) evaluates the eight-channel isolated digital input receiver ISO1228 in the 38-pin DFB SSOP package configured for sink/source mode. The evaluation module has additional footprints that allow users to add components to test various common applications. The Texas Instruments ISO1228EVM features multiple jumper and test point options to evaluate the device with minimal external components.Features
- Eight configurable IEC 61131-2 type 1, 2, or 3 isolated digital inputs
- The evaluation module can be connected to sink, source, or sink/source digital inputs
- VCC1 logic supply voltage ranges from 1.71V to 5.5V
- AVCC field supply voltage ranges from 8V to 36V
- Serial SPI and parallel output options
- Programmable glitch filters
Applications
- Programmable Logic Controllers (PLC)
- Digital input modules
- Mixed input modules
- Motor drive digital inputs
- Binary input modules
- CNC control
- Industrial transport digital inputs
Board Layout
Published: 2024-10-21
| Updated: 2024-10-29