Texas Instruments AMC0x00R-Q1 Automotive Isolated Amplifier

Texas Instruments AMC0x00R-Q1 Automotive Isolated Amplifier is a precision, galvanically isolated amplifier with a ±250mV, differential input and single-ended, ratiometric output. The isolation barrier separates parts of the system operating at different common-mode voltage levels and is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). The AMC0x00R-Q1 isolated amplifier operates with 3V to 5.5V for the high-side (VDD1) and 3V to 5.5V for the low-side (VDD2) input voltage range. This automotive isolated amplifier is available in 8-pin wide- and narrow-body SOIC packages and is fully specified over the temperature range from -40°C to 125°C. The AMC0x00R-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, and DC/DC converters.

Features

  • AEC-Q100 qualified for automotive applications with –40°C to +125°C, TA temperature grade 1 
  • ±250mV linear input voltage range
  • Supply voltage range:
    • 3V to 5.5V high-side (VDD1)
    • 3V to 5.5V low-side (VDD2)
  • Single-ended and ratiometric output with 2.7V to 5.5V reference input voltage
  • Low DC errors:
    • ±0.2mV (maximum) offset error
    • ±3µV/°C (maximum) offset drift
    • ±0.25% (maximum) gain error
    • ±35ppm/°C (maximum) gain drift
  • 0.04% (maximum) non-linearity
  • 150V/ns (minimum) high CMTI
  • Meets CISPR-11 and CISPR-25 standards low EMI
  • Isolation ratings:
    • AMC0200R-Q1: Basic isolation
    • AMC0300R-Q1: Reinforced Isolation
  • Safety-related certifications:
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL1577

Applications

  • Traction inverters
  • Onboard chargers
  • DC/DC converters

Typical Application Diagram

Application Circuit Diagram - Texas Instruments AMC0x00R-Q1 Automotive Isolated Amplifier

Functional Block Diagram

Block Diagram - Texas Instruments AMC0x00R-Q1 Automotive Isolated Amplifier

Insulation Characteristics Curves

Performance Graph - Texas Instruments AMC0x00R-Q1 Automotive Isolated Amplifier

Recommended Layout of the AMC0x00R-Q1

Texas Instruments AMC0x00R-Q1 Automotive Isolated Amplifier
Published: 2026-03-27 | Updated: 2026-04-16