Texas Instruments ADS8881 18-bit 1-MSPS True-Differential Input ADC
Texas Instruments ADS8881 is an 18-bit, 1-MSPS, True-Differential Input Analog-to-Digital Converter (ADC). The device operates with a 2.5-V to 5-V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to +VREF (while both inputs are within the operating input range of -0.1 V to VREF + 0.1 V). Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8881 excellent for lower-speed applications.Features
- 1MHz sample rated
- No latency output
- -VREF to +VREF unipolar, true-differential input range
- -40°C to +85°C temperature range
- Operating range
- AVDD: 2.7V to 3.6V
- DVDD: 2.7V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
Applications
- Automatic test equipment (ATE)
- Instrumentation and process controls
- Precision medical equipment
- Low-power, battery-operated instruments
Published: 2013-10-02
| Updated: 2022-11-02