Trumeter 3410 Series Electronic LCD Hour Meters

Trumeter 3410 Series Electronic LCD Hour Meters feature a large display of 0.28" high characters and are totally sealed from moisture and dirt. These meters are available in 5 different housings and offer a wide operating voltage range of 10VDC to 300VDC and 20VAC to 300VAC. All of the models are NEMA 4/4X, 12, and IP66-rated when used with an optional gasket and have a polarized lens, assuring high visibility in an outdoor environment. Trumeter 3410 Series Electronic LCD Hour Meters are suitable for medical devices, control panels, and generators.

Features

  • Totally sealed from moisture and dirt
  • AC and DC voltage input in the same unit
  • Compact depth
  • Optional remote reset
  • Fits in existing panel openings
  • Always-on display
  • Available in 5 different housings

Applications

  • Medical devices
  • Generators
  • Control panels
  • Production equipment
  • Garden tractors
  • Marine equipment

Specifications

  • 10VDC to 300VDC voltage range
  • 20VAC to 300VAC voltage range
  • 0.1 hour displayed resolution
  • EN 61326 EMC compliance
  • -10°C to +60°C operating temperature range

Dimensions

Mechanical Drawing - Trumeter 3410 Series Electronic LCD Hour Meters
Published: 2024-02-29 | Updated: 2024-03-26