Digilent Analog Discovery Pro 2440/2450 Oscilloscopes

Digilent Analog Discovery Pro 2440/2450 Oscilloscopes are USB 3.2-based mixed-signal oscilloscopes with four analog channels of either 100MHz bandwidth and 12-bit resolution or 200MHz bandwidth and 8-bit resolution. These oscilloscopes feature a 16-channel logic analyzer and pattern generator, and a 14-bit arbitrary waveform generator with a 15MHz bandwidth. The Analog Discovery Pro 2440/2450 oscilloscopes offer a dual-mode option that allows two devices to be operated simultaneously, with 8 analog inputs, 32 digital I/Os, and 2 AWGs. These oscilloscopes offer extensive and powerful software support with WaveForms, WaveForms SDK, and LabVIEW. The Analog Discovery Pro 2440/2450 oscilloscopes support expansive analysis, including Bode plot, dedicated FFT, impedance analyzer, bus analyzer, and data logger. Additional views include FFT, histogram, persistence, eye diagram, and analog-to-digital plots.

The Analog Discovery Pro 2440/2450  oscilloscopes feature user-selectable 50Ω or 1MΩ input impedance and two bidirectional BNC triggers for external and internal triggering. These oscilloscopes support protocol generation for SPI, UART, I2C, CAN, HDMI CEC, SWD, and AVR. These oscilloscopes are ideal for hobbyists and technologists requiring embedded and mixed-signal debugging, integrators (OEM), and academic-research environments that exceed entry-level needs and benefit from portability. The Analog Discovery Pro 2440/2450 oscilloscopes are also helpful for Field Application Engineers (FAE) who require portable yet capable instrumentation, quick setup, and are able to replicate benchtop measurements in constrained environments.

Features

  • Dual mode to operate two devices simultaneously for 8 analog inputs, 32 digital I/Os, and 2 AWGs
  • Automatic device phase adjustment between devices in dual mode
  • USB 3.2 (5 Gbps) transfer speeds
  • Triggering system allows Scope, AWG, and digital I/O subsystems to trigger off of each other or external trigger inputs and forward triggers to other instruments
  • Complex and custom math for each instrument to support the filtering and generation of any signal
  • Deep Buffer Memory that can be freely allocated between Analog and Digital systems
  • Memory Segmentation with only 1 µs trigger re-arm latency between high-speed repeated captures
  • Metal enclosure with DIN rail support for easy mounting
  • Analog inputs:
    • Analog Discovery Pro 2440:
      • Four BNC input channels with 12-bit resolution, with up to ±25V input range
      • 100+ MHz bandwidth, 600MS/s interleaved
    • Analog Discovery Pro 2450:
      • Four BNC input channels with 8-bit resolution with up to ±25 V input range
      • 200+MHz bandwidth, 1 GS/s interleaved
    • 10 different hardware input ranges from ±25mV to ±25V for multiple levels of precision
    • User selectable 50Ω or 1MΩ input impedance
    • Many additional views, including FFT, histogram, persistence, eye diagram, and analog-to-digital plots
    • Complex trigger support, including edge, pulse, timeout, glitch, transition, and window conditions
    • Dedicated spectrum analyzer, network/bode plot analyzer, and impedance analyzer instruments
  • Analog output:
    • One BNC output function generator channel with 14-bit resolution, ±5 V output range:
      • 15+ MHz bandwidth, up to 125MS/s
    • Standard, advanced, and custom waveforms supported:
      • Sine, square, triangle, ramp, DC, pulse, noise, burst
      • Uni and bidirectional frequency and/or amplitude sweep
      • Multiple modulation techniques, including AM, FM, PM, and summation
  • Digital I/O:
    • 16 digital I/O for the logic analyzer and pattern generator with fully configurable tri-state buffers
    • Internally clocked up to a 1.2GS/s sampling rate
    • Many protocol analyzers including SPI, I2C, UART, 1-Wire, CAN, GPIB, I2S, LIN, JTAG, Manchester, SAE JA1850, and quadrature decoders
    • Protocol generation support for SPI, UART, I2C, CAN, HDMI CEC, SWD, and AVR
    • Two bidirectional BNC triggers for external and internal triggering
  • Software support:
    • Digilent’s free and powerful WaveForms software for Mac, Windows, and Linux
    • WaveForms SDK for custom applications and scripting through C/C++, Python, C#, Visual Basic

Callout Diagram

Digilent Analog Discovery Pro 2440/2450 Oscilloscopes

Videos

Published: 2026-03-17 | Updated: 2026-04-03