Teltonika RUTX09 LTE-A Cat 6 Cellular IoT Routers
Teltonika RUTX09 LTE-A Cat 6 Cellular IoT Routers are optimized as a primary or backup Internet source, offering cellular speeds up to 300Mbps. These routers feature four Gigabit Ethernet ports, Dual-SIM, GPS, a powerful CPU, and RutOS software for advanced networking solutions. The RUTX09 routers also includes security features such as Firewall, VPN, IPsec, SNMP, and Content Filtering for maximized safety.
The RUTX09 LTE-A Cat 6 Cellular IoT Router is compatible with the Teltonika Remote Management System (RMS) for convenient monitoring, maintenance, and data collection. Teltonika RMS is an all-in-one user-friendly IoT platform providing a smart way for users to stay on top of a connected solution completely remotely, securely, and reliably.
Features
- Hardware
- 4G/LTE (Cat 6), 3G
- Qualcomm 717MHz CPU, 4x Arm® Cortex®-A7 cores
- Memory
- 256MB Flash
- 256MB RAM
- SIM: 2x external SIM holders (2FF)
- Antenna connectors
- 2x SMA for mobile
- 1x SMA for GPS
- 4x 10/100/1000 Ethernet ports
- 1x WAN (configurable as LAN)
- 3x LAN
- GNSS: GPS, GLONASS, BeiDou, Galileo, QZSS
- I/O
- 4-pin socket
- 1x Digital input
- 1x Digital open collector output
- USB host
- 4-pin socket
- LEDs
- 3x WAN type
- 2x Connection type
- 5x Signal strength
- 8x Ethernet
- 1x Power
- Software
- Operating system: RutOS (OpenWrt based Linux OS)
- Mobile features: Multiple PDN, Auto APN, Band lock, SIM switch, Operator black/white list, Data/SMS limits
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSLv3, TLS 1.3, ARP, PPP, PPPoE, DHCP, Telnet
- Network: Failover (Network backup), VLAN, QoS, Load Balancing
- Monitoring and management: WEB UI, CLI, SSH, SMS, TR-069, SNMP, JSON-RPC, MQTT, RMS
- Cloud solutions: RMS, FOTA, Telenor, Azure IoT Hub, Cloud of Things, Cumulocity, ThingWorx
- NTP: NTP Server, NTP Client, External NTP server, GNSS, Mobile operator
- GNSS: NMEA forwarding, AVL, Geofencing
- Services: DDNS, VRRP, Wake On Lan (WOL), WEB filter, UPNP, Network shares (Samba), Traffic Logging
- Administration: Multi-user, Configuration profiles, Diagnostics, Logs, Configuration backup
- Physical characteristics
- Case: Aluminum housing with DIN rail mounting option
- Power: 4-pin power socket, 9V to 50V
- Operating temperature range: -40°C to +75°C
- Dimensions: 115mm x 44mm x 95mm
- Weight: 455g
Kit Contents
- RUTX09 Router
- 18W power supply
- 2x LTE antennas (swivel, SMA male)
- 1x GNSS antenna (adhesive, SMA male, 3m cable)
- SIM adapter kit
- 1.5m Ethernet cable
- Quick Start Guide
- RMS flyer
Videos
Front Panel
Back Panel
Dimensions
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.