Teltonika RUTM11 Industrial LTE Router
Teltonika RUTM11 Industrial LTE Router is equipped with dual-band Wi-Fi®, four Gigabit Rj45 ports, and dual SIM capabilities. This router features LTE Cat 6, enabling the device to achieve cellular speeds of up to 300Mbps, which can be improved with carrier aggregation. The RUTM11 router also features HTTP(S), MQTT, Azure MQTT, and Kinesis protocol and FAT, FAT32, exFAT, NTFS (read-only), ext2, ext3, and ext4 storage formats. This router is IP30 ingress protection rated and operates within the -40°C to 75°C temperature range. The RUTM11 router is ideal for applications requiring high data throughput with no tolerance for high latency and interruptions.Features
- Wireless:
- 802.11b/g/n/ac Wave 2 (Wi-Fi) wireless mode with data transmission rates up to 867Mbps (dual-band, MU-MIMO)
- ESSID stealth mode
- Up to 150 simultaneous connections
- Wireless mesh (802.11s), fast roaming (802.11r), BSS transition management (802.11v), and radio resource measurement (802.11k)
- Whitelist and blacklist wireless MAC filter
- Security:
- Pre-shared key, digital certificates, X.509 certificates, TACACS+, radius, IP and login attempts block, time-based login blocking, and built-in random password generator
- Port and tag-based VLAN separation
- Pre-configured firewall rules can be enabled through WebUI and unlimited firewall configuration through CLI, DMZ, NAT, and NAT-T
- DDOS and port can prevention
- Flexible access control of SSH, web interface, CLI, and telnet
- OPC UA:
- Supports client and server modes
- Supports TCP connection type
- Data to server:
- HTTP(S), MQTT, Azure MQTT, and Kinesis protocol
- Extract parameters from multiple sources and different protocols and send them all to a single server
- DNP3:
- Supports station and outstation modes
- Supports TCP and USB connection types
- System characteristics:
- MediaTek, dual-core, 880MHz, and MIPS1004Kc CPU
- 256MB and DDR3 RAM
- 16MB serial NOR flash and 256MB serial NAND flash storage
- Power:
- 4-pin indsutrial DC power socket
- 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10μs maximum
- Possibility to power up through LAN1 port, not compatible with IEEE802.3af, 802.3at, and 802.3bt standards, mode B, and 9VDC to 50VDC PoE
- <3.9W idle and <12.3W maximum power consumption
- Operating environment:
- -40°C to 75°C temperature range
- 10% to 90% non-condensing humidity range
- IP30 ingress protection rating
- Ideal for devices requiring high data throughput with no tolerance for high latency
Kit Contents
- Router RUTM11
- 18W PSU
- 2 x Mobile antennas (swivel, SMA male)
- 2 x Wi-Fi® antennas (swivel, RP-SMA male)
- 1x GNSS antenna (adhesive, SMA male, and 3m cable)
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick Start Guide (QSG)
- Packaging box
Front View
Back View
Additional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Published: 2024-06-27
| Updated: 2025-05-02