Teltonika CAP700 5G Wi-Fi 7 Router
Teltonika CAP700 5G Wi-Fi® 7 Router is engineered to deliver ultra-fast and future-ready mobile broadband. This router provides reliable high-speed 5G connectivity and is fully managed by the Remote Management System (RMS). The CAP700 5G router features 12VDC input voltage, 1GB LPDDR4 RAM, 6GB eMMC FLASH storage, and flat surface placement mounting options. This router is IP30 rated and operates in a temperature range of 0°C to 45°C. Typical applications include modern homes, small offices, and other Fixed Wireless Access (FWA) deployments.
Features
- Ultra-fast and future-ready mobile broadband
- High-speed 5G connectivity
- Remote Management System (RMS)
Applications
- Modern homes
- Small offices
- Fixed Wireless Access (FWA) deployments
Specifications
- Power:
- Barrel jack connector
- 12VDC input voltage
- <8W (idle) and <24W (maximum) power consumption
- System characteristics:
- Qualcomm CPU
- 1GB LPDDR4 RAM
- 6GB eMMC FLASH storage
- Flat surface placement mounting options
- Plastic panels casing material
- 720g weight
- IP30 rated
- 5% to 95% non-condensing operating humidity
- 0°C to 45°C operating temperature range
- Physical interfaces:
- 1 x RJ45 port, 10Mbps/100Mbps/1000Mbps, and 1 x RJ45 port, 10Mbps/100Mbps/1000Mbps/2500Mbps Ethernet
- 1 x RJ11 port telephone
- 1 x Power, 1 x Wi-Fi®, 2 x mobile connection type, and 2 x LAN status LEDs
- 1 x SIM slots (Nano SIM - 4FF)
- 1 x barrel socket power
- 6 x mobile internal antennas and 2 x Wi-Fi® internal antennas
- 1 x USB A port for external devices
- Power/WLan button
Hardware
Dimension Diagram
Published: 2026-02-13
| Updated: 2026-02-13