Telemecanique OsiSense XX Ultrasonic Sensors

Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.

Features

  • Enables detection from 0 to 50mm, 2.5 times farther than standard products
  • Easy to select and fit
  • Multiple sensing applications without the need for adjustment
  • High precision foreground and background suppression
  • Compatible with numerous product accessories
  • Suitable for use in difficult environments

Applications

  • Food processing
    • Liquid level control without immersion or contact with liquid
    • Measuring powders
    • Sensing of glass bottles
  • Monitoring objects passing on a conveyor belt
  • Sensing presence of automobile windshields
  • Paper
    • Measuring roll diameter
    • Detecting web breaks
Published: 2013-04-11 | Updated: 2026-05-20