Teledyne LeCroy RP2060/RP4060 Active Voltage Rail Probes
Teledyne LeCroy RP2060/RP4060 Active Voltage Rail Probes offer up to 4GHz bandwidth, ±60V offset capability, and a 50kΩ DC input impedance. These devices are designed to probe low-impedance DC power/voltage rails and feature low attenuation and noise. This is accomplished because the probe attenuation is a nominal 1.2x coupled to the oscilloscope at DC 50Ω, keeping additive noise to a minimum. The RP4060 probe provides 4GHz of bandwidth for power integrity characterization of high-performance computing and embedded systems, while the RP2060 offers the same excellent noise and loading performance in a 2GHz probe. Teledyne LeCroy RP2060/RP4060 Active Voltage Rail Probes are supplied standard with solder-in and coaxial cables with MCX and U.FL PCB receptacle mounts.Features
- Large offset range
- Low attenuation and noise
- High DC input impedance
- High bandwidth
- Wide assortment of tips and leads
Specifications
- Up to 4GHz bandwidth
- ±60V offset capability
- ±800mV dynamic range
- 50kΩ DC input impedance rating
- 1.2x attenuation for low additive noise
- ProBus interface
- MCX-Terminated Cable with Various Connections
- Solder-in (4GHz)
- Coaxial cable to U.FL receptacle (3GHz)
- MCX PCB mount (4GHz)
- Browser (500MHz)
Published: 2023-01-10
| Updated: 2023-01-20