Tekscan A401 FlexiForce™ Piezoresistive Force Sensor
Tekscan A401 FlexiForce™ Piezoresistive Force Sensor offers a large ø25.4mm (2.24") sensing area and measures up to 31,138N (7,000lbs.). The thin, flexible sensor is available off-the-shelf for easy proof of concept and in large volumes for design-in applications. To measure higher forces, apply a lower drive voltage (VT) or reduce the resistance of the feedback resistor (RF). Conversely, the sensitivity can be increased for the measurement of lower forces by increasing VT or RF.Features
- Thin and flexible
- Easy to use
- RoHS compliant
Specifications
- Performance
- <±3% linearity (error) of the full scale
- <±2.5% repeatability
- <4.5% hysteresis of the full scale
- <5% drift per logarithmic time scale
- <5µs response time
- ≥3 million actuation durability
- 0.36%/°C (±0.2%/°F) temperature sensitivity
- 111N force for 0 to 25lbs.
- Physical
- 56.9mm x 31.8mm x 0.203mm (2.24" x 1.25" x 0.008") in dimension (LxWxT)
- ø25.4mm (ø1") diameter sensing area
- 2.54mm (0.1") pin spacing
- 6mm (0.25") pin length
- 2-pin male square pin connector
- Polyester substrate
- -40°C to +60°C operating temperature range
Recommended Circuit
Videos
Additional Resources
Published: 2023-05-09
| Updated: 2023-08-14