TE Connectivity Vertical & In-Line Screwless Wire Connectors

TE Connectivity's (TE) Vertical and In-Line Screwless Wire Connectors are PCB-mount connectors designed to offer an efficient alternative to soldered, wire-to-board terminations. The vertical, screwless wire connectors are offered in 2, 4, and 6 staggered positions while the in-line connectors are available in 2 and 3 positions. TE Vertical and In-Line Screwless Wire Connectors provide permanent connections within OEM assemblies. Wires are securely held in place but can be removed with an extraction tool if necessary.

Features

  • Eliminates the need to hand solder or fixture and wave-solder wires directly to printed circuit board
  • In-line screwless version terminates industry-standard 18AWG solid wire
  • Staggered versions terminate industry-standard 18AWG to 16AWG solid wire and 18AWG bonded wire
  • Through-hole solder mount with retention features integral to solder legs for PCB retention
  • 2- and 4-position staggered and in-line versions have secondary board locks for additional retention
  • Designed for permanent connections within OEM assemblies

Applications

  • Lighting ballasts
  • LED drivers
  • Garage door openers
  • HVAC controls
  • Security systems
  • Vending and gaming products

Specifications

  • -30°C to +105°C operating temperature range
  • 2A maximum rated current
  • 2200V AC dielectric withstanding voltage
  • 600V AC rating
Published: 2014-05-07 | Updated: 2025-05-08