TE Connectivity / Schaffner FN3270 3-Phase Filters

TE Connectivity / Schaffner FN3270 3-Phase Filters feature an extremely compact and lightweight design that requires minimal mounting space. These filters offer simple, time-saving installation with good accessibility for both automatic and hand tools. The FN3270 3-phase filters deliver solid, touch-safe terminal blocks for all filters ranging from 10A to 100A. These filters offer sufficient contact area in accordance with the EN 60204-1 installation standard and provide transparent protective covers as an optional accessory. The FN3270 3-phase filters provide the attenuation performance needed to fulfill EN 61800-3/A11. Typical applications include industrial variable-speed electrical power drive systems, frequency inverters, motor drives, and servo drives.

Features

  • Very compact and lightweight design requiring minimum space
  • Simple and time-saving installation with good accessibility for automatic and hand tools
  • Solid, touch-safe terminal blocks for all filters ranging from 10A to 100A
  • Sufficient contacting cross-section according to the EN 60204-1 installation standard
  • Optionally available transparent protective covers for all filters with busbars ranging from 150A to 1000A
  • Attenuation performance according to EN 61800-3/A11

Applications

  • Industrial:
    • Variable-speed electrical power drive systems
    • Frequency inverters
    • Motor drives
    • Servo drives

Technical Specifications

TE Connectivity / Schaffner FN3270 3-Phase Filters
Published: 2009-02-02 | Updated: 2026-10-16