TE Connectivity L000659-02 Wi-Fi® 6E Tri-Band Antenna
TE Connectivity's L000659-02 Wi-Fi® 6E Tri-Band Antenna is a 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, and 6GHz to 7.125GHz center-fed omnidirectional array antenna. This antenna is specifically designed to complement interior or exterior-mounted Wi-Fi 6E wireless network systems. The L000659-02 antenna comes equipped with an integrated and rotatable type-N male connector and a sleeved base, facilitating easy installation. This omnidirectional array antenna offers a high-performance beam pattern and tri-band Wi-Fi coverage, including legacy Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. The L000659-02 antenna accommodates direct-to-access point mounting and upright or inverted orientations. This tri-band antenna is ideal for WLAN, automation and control, outdoor, and indoor applications.Features
- Tri-band Wi-Fi® coverage, including legacy Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7
- High-performance beam pattern
- Direct to Access Point (AP) mounting
- Suitable for upright or inverted orientations
Applications
- WLAN
- Wi-Fi - Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), and 802.11b/g
- Automation and control
- Outdoor and indoor applications
Specifications
Mechanical Drawing
Published: 2024-02-27
| Updated: 2024-06-13