TE Connectivity ISM & LPWA 410MHz to 467MHz FPC Antennas
TE Connectivity's (TE) industrial, scientific, and medical (ISM) and low-power wide access (LPWA) band 410MHz to 467MHz FPC Antennas are optimized for performance at specific frequency bands. Horizontal and vertical mounting orientations allow designers to address the needs of various products and applications, including LoRaWan and the Internet of Things (IoT). Peel-and-stick mounting and compatibility with curved surfaces offer enhanced design flexibility. The antennas feature cable lengths up to 150mm and MHF- and MHF4/MHFL4-type cable terminations.Features
- Horizontal and vertical orientations
- Omnidirectional coverage
- MHF- and MHF4-/MHFL4-type connectors
- FPC with double-sided adhesive tape simplifies mounting within the device, even on curved areas
- Multiple variations allow the antennas to be integrated into the design without bending the coaxial cable beyond a certain radius
- Optimizes the cable performance attributes
- Helps prevent excess load on the solder joint at the antenna
Applications
- ISM and LoRaWAN
- Cellular IoT devices
- Agriculture
- Machine-to-machine (M2M)
- Weather monitors
- Smart meters
- Smart grids
Specifications
- 50mm, 100mm, and 150mm cable lengths
- Frequency range
- LPWA
- 410MHz to 467MHz
- 450MHz to 467MHZ
- ISM
- 410MHz to 427MHz
- 433MHz to 435MHz
- LPWA
Published: 2024-09-06
| Updated: 2024-09-10