TE Connectivity HCM Heavy Duty Connectors
TE Connectivity's (TE) HCM Heavy Duty Connectors (HDC) are high-current connectors that, together with IP68 hoods/housings, satisfy requirements for high currents in harsh environments. The HCM connectors feature a maximum current of up to 650A. The contact position is selectable from 1 to 4, and the IP68 housing provides stable and reliable environmental protection (salt-spraying time of up to 500 hours). TE HCM Heavy Duty Connectors are strong and reliable connectors ideal for new energy, rail, and power applications.
Features
- Durable and reliable structures
- Up to 250A current (HCM250)
- Up to 350A current (HCM350)
- Up to 650A current (HCM650)
- Inserts of crimping type, different wire diameters are provided according to designers' needs (HCM250: 35-70mm2, HCM350: 35-120mm2, HCM650: 35-240mm2)
- Crimping contacts, excellent shock resistance capacity
- 4000V rated voltage, 12KV withstand voltage
- Insert solutions of 1 to 4 positions available, suitable for IP68 hoods/housings with optional single/multiple outlets
- IP68 hoods/housings
- Made of aluminum alloy together with powder-coated surface treatment, strong and reliable, providing reliable connections in harsh outdoor environments
- Stainless steel screw locking ensures reliable connection
- IP68 metal housing, full range of products (H6BPR-H32BPR), with excellent and reliable protection performance
- IP68 + EMC series housing, with 500hrs salt spraying time
Applications
- Renewable energy
- Rail
- Power
Published: 2018-07-16
| Updated: 2026-09-18