TE Connectivity External Triple-Band Wi-Fi® Antenna
TE Connectivity's (TE) External Triple-Band Wi-Fi® Antenna can be used indoors and outdoors, making it ideal for a broad range of IoT applications. This device offers triple-band Wi-Fi connectivity for applications requiring antennas that support 2.4GHz, 5GHz, and 6GHz bands. Designed to support devices for applications requiring enhanced speed and performance, via tri-band connectivity, the 2195966-1 helps enable access to the latest Wi-Fi standards and capabilities. TE External Triple-Band Wi-Fi Antenna is designed to be screw-mounted on a metal chassis and features a compact, low-profile package with IP67 ingress protection and an MHF1 connector.
Features
- 2.4GHz and Wi-Fi/WLAN 6E, 7, and 8
- Designed to be mounted on metal chassis
- Compact, low-profile design
- Screw-mount for ease of mounting
Applications
- Single, dual, triple-band Wi-Fi / WLAN
- ISM and U-NII 1-3 applications
- 2.4GHz supports commercial protocols
- Internet of Things (IoT) devices
- Ticketing, vending, and smart utility devices
- Edge gateways
- Indoor and outdoor
Specifications
- 39.2mm x 46mm x 11.2mm dimensions (L x W x H)
- 1.13 coaxial cable, 300mm
- MHF1 connector
- IP67 ingress protection
- 2W maximum input power
- 50Ω impedance
- -40°C to +85°C operating temperature range
Dimensions
Published: 2026-09-30
| Updated: 2026-10-09