TE Connectivity Conductive Adhesive Tapes
TE Connectivity's (TE) Conductive Adhesive Tapes feature an electrical resistance of 0.01Ω to 0.05Ω and an adhesive strength of 4.0N/cm to 4.5N/cm. TE Conductive Adhesive Tapes offer soft or embossed copper, tinned or embossed tinned copper, and soft or embossed aluminum base options with acrylic adhesive. The tapes are designed for electronic shielding, grounding, and thermal control applications.
Features
- Foil-based tape
- Soft or embossed copper
- Tinned or embossed tinned copper
- Soft or embossed aluminum
- Acrylic adhesive
- Self-wound, release liner, or double-sided formats
- UL-510 flame resistance (3030 series)
Applications
- Temporary gap sealing
- EMC testing
- Printed circuit board (PCB) shields
- EMI/RFI shielding for transformers, cables, cabinets, motors, and components
- Grounding and thermal control
- Cable shields
- Shielded room seams
- Static charge draining
- Cable and connector shielding
Specifications
- 0.01Ω to 0.05Ω electrical resistance
- 0.06mm metal thickness
- 0.085mm overall thickness
- 20m L x 25.4mm W dimensions
- 35µm and 60µm options
- 4.0N/cm to 4.5N/cm adhesive strength
- 5% to 10% elongation
- 40.0N/cm tensile strength
Construction Options
Product Portfolio
Published: 2026-10-22
| Updated: 2026-11-09