TE Connectivity Vehicular MIMO Antennas
TE Connectivity Vehicular MIMO Antennas are multi-port antennas with 4G/LTE ports, dual-band Wi-Fi ports, and a GNSS port. These rugged high-performance antennas offer excellent cross-horizon Wi-Fi and cellular coverage. The vehicular Multiple-Input Multiple-Output (MIMO) antennas feature an active GNSS module that supports GPS, GLONASS, and compass/Beidou navigation systems. The GNSS module covers a frequency range of 1559MHz to 1606MHz and offers excellent out-of-band rejection via 2-stage filtering that provides over 80dB isolation. These MIMO antennas cover the 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges with an added global navigational antenna. The vehicular MIMO antennas are housed in a low-profile rugged enclosure that meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards. Typical applications include FirstNet/public safety, passenger fleet, commercial vehicle fleet, and rail transit.Features
- Multi-port antennas:
- 4G/LTE ports
- Dual-band Wi-Fi ports
- GNSS port
- Excellent cross-horizon Wi-Fi and cellular coverage
- 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges
- Low profile rugged design enclosure
- GNSS module:
- Supports GPS, GLONASS, and compass/Beidou navigation systems
- Covers a frequency range of 1559MHz to 1606MHz
- Offers excellent out-of-band rejection via 2-stage filtering
- Meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards
Applications
- FirstNet/public safety
- Passenger fleet
- Commercial vehicle fleet
- Rail transit
View Results ( 4 ) Page
| Part Number | Description |
|---|---|
| VLQ69273B21J-518A | Antennas VEHL PUCK,BLACK,4 PORTS 17FT,LTE,WIFI,GN |
| VLT69273B2NJ-518A | Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS |
| VLT69273W2NJ-518A | Antennas VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS |
| VLT69273W11J-518A | Antennas VEHL PUCK,WHITE,3PORTS 17FT,LTE,WIFI,GNS |
Published: 2021-02-05
| Updated: 2025-06-05