TDK VLS3015CZ-HE Power Inductors

TDK VLS3015CZ-HE Power Inductors are ideal for power circuit designs and feature a magnetically shielded, wound inductor made of ferrite. The magnetic shield construction and a low-profile design make these surface-mount devices suitable for high-density mounting. The VLS3015CZ-220M-HE series offers 10μH, 15μH, or 22μH inductance with ±20% tolerance and is AEC-Q200 compliant. TDK VLS3015CZ-HE Power Inductors are primarily designed for automotive applications, including radar and communication modules, airbag systems, in-vehicle cameras, and advanced driver-assistance systems (ADAS).

Features

  • AEC-Q200 qualified
  • Magnetic shield type wound inductor
  • Ferrite core material
  • High magnetic shield construction for reduced EMI
  • Low-profile design suitable for high-density mounting
  • PCB mount style
  • Lead free and halogen free
  • RoHS compliant

Applications

  • ADAS ECUs
  • In-vehicle cameras (view cameras and sensing cameras)
  • Automotive communication modules
  • Airbag systems
  • Radar modules
  • Meter clusters
  • Multimedia and communication

Specifications

  • 10μH, 15μH, or 22μH inductance
  • ±20% tolerance
  • 360mΩ, 532mΩ, or 776mΩ DC resistance
  • 3mm x 3mm x 1.5mm package dimensions
  • -40°C to +135°C operating temperature range

Dimensions

Mechanical Drawing - TDK VLS3015CZ-HE Power Inductors
Published: 2025-09-18 | Updated: 2026-09-14