TDK TCM0906C Thin-Film Common Mode Filters
TDK TCM0906C Thin-Film Common Mode Filters are three-line filters compatible with the MIPI C-PHY interface, which is an interface for cameras or displays. These filters ensure common-mode impedance and provide balanced signal transmission characteristics for each line, while exerting a high noise suppression effect. The TCM0906C filters operate within a temperature range of -25°C to 85°C, including self-heating. These filters are lead and halogen-free, and are RoHS-compliant. Typical applications include anti-noise measures for high-speed differential transmission lines (MIPI C-PHY) in mobile devices such as smartphones and tablets.Features
- Compatible with the MIPI C-PHY used as an interface for cameras or displays installed in mobile terminals
- By ensuring common mode impedance, the signal transmission characteristics of each line are balanced while exerting a high noise suppression effect with little impact on high-speed transmission signals
- 0906 (0.875mm x 0.650mm x 0.300mm, dimensional tolerance ±0.05mm), small thin film common mode filters with three lines
- -25°C to 85°C operating temperature range (including self-heating)
Applications
- Anti-noise measures for high-speed differential transmission lines:
- Smart phones
- Tablet terminals
Circuit Diagram
Insertion Loss vs Frequency Characteristics
Dimensions
Published: 2025-10-10
| Updated: 2025-10-20