TDK Snap-In Aluminum Electrolytic Capacitors

TDK Snap-In Aluminum Electrolytic Capacitors include the B43645, B43657, B43658, B43659, B43660, and B43661 series, which have been expanded to address the requirements of advanced AI server power supply units (PSUs) and high-performance switched-mode power supply (SMPS) designs. The series supports rated DC voltages up to 500V while maintaining ultra-compact package sizes that help designers optimize available board space. With diameters ranging from 22mm to 35mm and lengths from 25mm to 100mm, the capacitors provide high-voltage capability in compact form factors. The series combines high capacitance, elevated ripple-current performance, and extended operating life to support power supplies operating continuously under demanding conditions. TDK Snap-In Aluminum Electrolytic Capacitors feature robust aluminum-can construction with a PET sleeve, snap-in mounting pins, and integrated pressure relief.

Features

  • Ultra-compact, high CV design
  • High-reliability
  • High ripple-current capability
  • 2 terminals (standard), 3 terminals to ensure correct insertion
  • RoHS compatible

Applications

  • AI server PSUs
  • SMPS
  • Uninterruptible power supplies (UPS)
  • Solar inverters
Published: 2026-09-15 | Updated: 2026-10-02