TDK G Series Metal Oxide Varistors
TDK G Series Metal Oxide Varistors offer a hybrid design with a 150VAC to 320VAC voltage rating and -40°C to +85°C operating temperature range. The G series consists of round varistors with an epoxy, flame-retardant UL 94V-0 coating and metal compound wire terminals. These varistors feature low leakage and are RoHS compliant. TDK G Series Metal Oxide Varistors are ideal for use in power supplies, surge protection devices, communications, and LED applications.
Features
- Hybrid design
- Low leakage
- RoHS complaint
Applications
- Solar
- Power supplies
- LED
- Charges
- Surge protection devices
- White goods
- Communications
Specifications
- Construction
- Epoxy, flame-retardant UL 94V-0 coating
- Tinned copper wire, metal compound wire terminals
- <2000m application altitude
- -40°C to +85°C operating temperature range
Published: 2021-11-01
| Updated: 2026-04-06