TDK B58703 / M1703 NTC Thermistors
TDK B58703 / M1703 NTC Thermistors are designed for temperature measurement and feature screw-on mounting with good thermal contact. EPCOS / TDK B58703 / M1703 NTC Thermistors provide accurate busbar temperature readings and allow up to 50N pull force during installation. The thermistors feature twisted wire for electromagnetic compatibility (EMC) and high-voltage (HV) insulation according to LV123 Class H3.
Features
- Screw-on mounting with good thermal contact
- Accurate busbar temperature readings
- Wire according to LV112-4 (0.13mm2 CuMg alloy with reduced weight)
- High-voltage (HV) insulation according to LV123 Class H3
- Up to 50N pull force during installation allowed
- Twisted wire for electromagnetic compatibility (EMC)
- Ideal for busbar temperature management
Specifications
- -40°C to +150°C category temperature range
- 50mW (at +25°C) maximum power
- 100MΩ insulation resistance
- 2500VDC test voltage rating
- ±5K or ±10K sensor accuracy
Videos
Published: 2020-05-19
| Updated: 2026-04-07