TDK B3272 DC-Link Film Capacitors

TDK B3272 DC-link Film Capacitors are engineered for automotive and industrial power electronics applications requiring high reliability and thermal performance. Utilizing an advanced EPN dielectric technology, these capacitors support continuous operation at case temperatures up to +135°C with no derating required up to +105°C. The B3272 capacitors offer capacitance values from 1μF to 60μF and voltage ratings from 800VDC to 1200VDC in compact 2-pin, 4-pin, and low-profile configurations. These capacitors feature high-current capability, low losses, excellent self-healing properties, and a long operational life of up to 100,000 hours at rated voltage and +85°C. These DC-link film capacitors are AEC-Q200E qualified and are housed in a flame-retardant plastic case with epoxy sealing. The B3272 capacitors are ideal for applications like xEV traction inverters, onboard chargers, automotive DC-DC converters, industrial drives, and high-end power supplies.

For the B3272 series, TDK provides various SPICE model libraries and the web-based Capacitor Life And Rating Application (CLARA) tool.

Features

  • Compact and high CV product
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life (100,000h at VR and +85°C)
  • Low profile variants, 2-pin and 4-pin versions are available
  • AEC-Q200E qualified
  • Metalized Polypropylene (MKP) dielectric 
  • Plastic case (UL 94 V-0)
  • Epoxy resin sealing (UL 94 V-0)
  • +135°C maximum operating temperature
  • No derating up to +105°C
  • RoHS-compatible

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Automotive DC-DC and compressor
  • xEV traction inverters
  • On-board chargers
  • Automotive DC-DC converters
  • Industrial drives
  • High-end power supplies

Dimension Drawings

Mechanical Drawing - TDK B3272 DC-Link Film Capacitors
Published: 2026-07-08 | Updated: 2026-09-30