TDK B3267xZ MKP Film Capacitors
TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.
Features
- Markings
- Manufacturer's logo
- Rated capacitance (coded)
- Capacitance tolerance
- Rated DC voltage
- Type number
- Construction
- Metallized polypropylene (PP) dielectric
- Wound capacitor technology
- Plastic case (UL 94V-0)
- Epoxy resin sealing, flame retardant
- AEC-Q200D compliant
- High-frequency capability
- Small dimensions
- RoHS compatible
- Halogen-free capacitors available on request
Published: 2020-12-07
| Updated: 2026-04-07