TDK Hybrid Polymer Aluminum Electrolytic Capacitors
TDK Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current and low equivalent series resistance (ESR) across their respective temperature ranges. These devices provide a long useful life with a wide range of capacitance values from 56μF to 2200μF. The B40600 capacitors feature an axial-lead hybrid polymer design, optimized winding construction, and improved electrolyte composition and structure. The B40900, B40910, B40920, B40921, B40930, B40940, and B40950 capacitors are insulated with a coated aluminum case and are suitable for reflow soldering. Both the B40930 and B40940 series also offer a high operating temperature capability of up to +145°C. The TDK capacitor lineup includes AEC-Q200-qualified variants. Typical applications include automotive and industrial electronics.
Features
- High ripple current capability
- Low ESR across the temperature range
- Suitable for reflow soldering
- Long useful life (4000 hours at +125°C ,10,000 hours at +105°C, and 4000 hours at +135°C, depending on the series)
- Miniaturized dimensions
- 56μF to 2200μF rated capacitance range
- AEC-Q200 qualified (except B40950)
- RoHS compatible
Applications
- Automotive
- Motor management
- Pumps
- Advanced drive-assistance systems (ADAS)
- DC-DC converters
- Electronic power steering (EPS)
- Fan controls
- Industrial
- Capacitance to voltage
- Robotics
- Information and communications technology (ICT)
- Base stations
- Graphics processing units (GPUs)