TDK B84742A 2-Line DIN-Rail Power Line Filters
TDK B84742A 2-Line DIN-Rail Power Line Filters feature a snap-in DIN-rail TH35 installation for single-phase or DC systems. These filters offer a compact design with a safe-to-touch screw terminal for easy and quick installation. Additional features include high insertion loss, a 250VAC/DC rated voltage, and a 6A to 30A rated current range. TDK B84742A 2-Line DIN-Rail Power Line Filters are IP00 (IEC 60529: 2015) protected and UL-approved. The series operates at +55°C, ideal for power supplies, industrial electronics, telecommunications, data technology, and DC applications.
Features
- DIN-rail TH35 installation, snap-in
- Safe-to-touch screw terminal
- High insertion loss
- Compact design
- Easy, quick installation
- IP00 (IEC 60529: 2015) protected
- UL approved
Applications
- Power supplies
- Industrial electronics
- Telecommunications
- Data technology
- DC
Specifications
- 250VAC/DC rated voltage at 50Hz to 60Hz
- 6A to 30A rated current range
- +55°C rated temperature
- 1075VDC test voltage at 2s (line/line)
- 2250VDC test voltage at 2s (lines/case)
Videos
Typical Circuit Diagram
Published: 2024-01-29
| Updated: 2026-04-01