TDK B40940 Hybrid Polymer Aluminum Electrolytic Caps
TDK B40940 Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current capability, low ESR, and a long life of 1000 hours at +135°C. These miniature SMD capacitors also provide high operating temperature capability up to +145°C with 63VDC rated voltage and an 82µF to 120µF rated capacitance range. TDK B40940 Hybrid Polymer Aluminum Electrolytic Capacitors are AEC-Q200-qualified components, making them ideal for automotive and industrial electronics.Features
- Miniaturized dimensions
- Long useful life
- High operating temperature capability up to +145°C
- High ripple current capability
- Low ESR, across a wide temperature range
- Suitable for reflow soldering
- Surface mount
- Coated aluminum case
- Minus pole marking on case
- Case with safety vent
- RoHS compatible
Applications
- Automotive electronics
- Industrial electronics
Specifications
- 63VDC rated voltage
- 82µF to 120µF rated capacitance
- ±20% capacitance tolerance
- 1000h endurance at +135°C
- -40°C to +125° operating temperature range
- 0.022mΩ to 0.03mΩ maximum ESR at 100kHz, +20°C
- Dimensions
- 10mm x 10.2mm (B40940A8826M000)
- 10mm x 12.5mm (B40940B8107M000 and B40940A8127M000)
Published: 2020-10-28
| Updated: 2024-07-23