TDK-Lambda CUS200LD Switching Power Supplies

TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.

Features

  • Convection or conduction-cooled
  • Up to 206W peak power capability
  • Low 31mm height
  • -40°C ambient temperature start-up

Applications

  • Industrial
  • LED
  • Test
  • COMM
  • Broadcast
Published: 2017-11-03 | Updated: 2024-02-19