Taoglas UWA.01 UWB 6-9GHz Miniature Chip Antenna

Taoglas UWA.01 Ultra-Wideband (UWB) 6GHz to 9GHz Miniature Chip Antenna utilizes low-power digital wireless technology to transmit sizeable amounts of digital data over a wide spectrum of frequency bands. These low-power requirements increase the battery life for sensors and tags, reducing overall operational costs. The UWA.01 chip antenna features a small form factor of 3.2mm x 1.6mm x 0.5mm with high efficiencies across the pulsed UWB communications operational bands. The antenna mounts to a PCB via a standard SMT reflow process. Taoglas UWA.01 UWB 6GHz to 9GHz Miniature Chip Antenna enables designers to use only one antenna that covers most common UWB commercial bands, including channels 5 through 12 simultaneously. Applications include indoor tracking, warehousing and asset location, and keyless entry and security.

Features

  • Low-profile, compact package
  • High efficiency, above 80%
  • 6GHz to 9GHz coverage
  • Covers channels 5 to 12
  • 3.2mm x 1.6mm x 0.5mm dimensions
  • Surface mount
  • RoHS and REACH compliant

Applications

  • Indoor tracking
  • Warehousing and asset location
  • Keyless entry and security
Published: 2023-06-06 | Updated: 2023-09-06