Taoglas QHA.01 L-band Quadrifilar Helix Antenna
Taoglas QHA.01 L-band Quadrifilar Helix Antenna is a RoHS compliant, versatile, and high-performing passive L-band antenna. This antenna provides 70% excellent efficiency and a superior axial ratio over a wide beamwidth that provides a reliable solution for demanding L-band applications. The QHA.01 antenna features UV resistance and IP67 waterproof housing that is rated for a temperature range from -40°C to 85°C. This wide-bandwidth antenna is used in applications such as satellite navigation, telecommunications, GPS, GLONASS, Beidou, and 1620MHz SatCom.Features
- Permanent screw mount
- IP67 waterproof
- 150mm LMR195 customizable cable
- 70% excellent efficiency
- Superior axial ratio over a wide beamwidth
Specifications
- 50Ω impedance
- <-10dB return loss
- RHCP polarization
- -40°C to 85°C temperature range
ADDITIONAL RESOURCES
Block Diagram
Published: 2021-04-06
| Updated: 2023-01-27