Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas

Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas are SMD FR4 antennas designed for various Wi-Fi and BLUETOOTH® applications. The antennas feature a compact 15mm x 3mm x 3mm size that can operate with and without clearance. Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas function on a 2400MHz to 2500MHz frequency range and a 50Ω impedance rating. The antennas are RoHS/REACH compliant and ideal for wearables, keyless entry, handheld devices, and smart healthcare applications.

Features

  • Wi-Fi/BLUETOOTH
  • FR4 material
  • SMD antenna
  • 15mm x 3mm x 3mm dimensions
  • RoHS/REACH compliant

Applications

  • Wearables
  • Keyless entry
  • Handheld devices
  • Smart healthcare

Specifications

  • 2400MHz to 2500MHz frequency range
  • 52% efficiency with clearance
  • 31% efficiency without clearance
  • -2.9dB average gain with clearance
  • -5.1dB average gain without clearance
  • 2dBi peak gain with clearance
  • 0.1dBi peak gain without clearance
  • 10W max input power
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • -40°C to +85°C operating temperature range
  • 2g weight

Application Circuit Diagram

Application Circuit Diagram - Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas
Published: 2023-12-01 | Updated: 2023-12-27