Taoglas MA5022 2-in-1 Mirror Rail Mount Antenna
Taoglas MA5022 2-in-1 Mirror Rail Mount Antenna supports GPS, GALILEO, GNSS, and SDARS and comes with low-loss RG-174 coaxial pigtail cables. This standard coaxial pigtail cable terminates at FAKRA SMB code C for GNSS and FAKRA SMB code K for SDARS. Taoglas MA5022 antenna is TS16949 approved and is manufactured with a robust ABS+PC enclosure. This rail mount antenna's IP67-rated enclosure has been designed for mounting around a rail with a maximum diameter of 30mm. The MA5022 antenna operates at -40°C to +85°C temperature range. This rail mount antenna includes a non-condensing +65°C 95% relative humidity.Features
- GPS, Fakra code C
- SDARS, Fakra code K
- GNSS antenna with RHCP polarization
- SDARS antenna with LHCP polarization
- IP67-rated waterproof
- Silicone sealant
- ASA+PC with UV stabilizer casing
- 2-part housing clamps around mirror rail
- RoHS and REACH compliant
Specifications
- 50Ω impedance
- -40°C to +85°C operating temperature range
- Non-condensing +65°C 95% relative humidity
- SDARS antenna
- 4.5V to 5.5V input voltage range
- 115mA current
- > 50% efficiency
- > -3.4dB average gain
- 2320MHz to 2345MHz frequency
- GNSS antenna
- 3.5V to 5V input voltage range
- 30mA current
- 57% efficiency
- -2.3dB average gain at GPS L1
- Frequency
- 1561.098MHz to ±2.046MHz (BeiDou)
- 1575.42MHz to ±1.023MHz (GPS)
Additional Resource
MA5022 Mechanical Drawing
Published: 2019-11-06
| Updated: 2023-07-03