Taoglas AA.185 Magma Magnetic/Adhesive Mount Antenna

Taoglas AA.185 Magma Magnetic/Adhesive Mount Antenna is designed for stable operation over GPS, GLONASS, Galileo, and BeiDou L1/E1/B1 frequency bands. This low-profile antenna is ideal for covert installations where durability and small size are paramount. The AA.185 antenna consists of a robust ASA IP67-rated enclosure that allows the Magma X to be used internally or externally in challenging environments. This antenna comes in a compact design with 35.7mm x 35.7mm x 15mm dimensions, making it ideal for L1 operations. Typical applications include advanced telematics, navigation, fleet management, M2M equipment, construction, agriculture, and high-accuracy timing and positioning systems.

The AA.185 antenna includes a dual-pin patch design that improves the axial ratio at the center of the band, which delivers right-hand circular polarization. This helps increase location accuracy and improve the speed of time to first fix GNSS systems used in challenging environments.

Features

  • Covers GPS/GLONASS/Galileo/BeiDou
  • Compact and low-profile IP67-rated enclosure
  • Magnetic or adhesive mounting options
  • Adhesive/magnetic mounting pad
  • Dual-pin patch for low axial ratio
  • 35.7mm x 35.7mm x 15mm dimensions
  • 3m of RG174 cable 
  • SMA(M) connector
  • RoHS and REACH compliant

Applications

  • Advanced telematics
  • Navigation
  • Fleet management
  • M2M equipment
  • Construction
  • Agriculture
  • High-accuracy timing and positioning systems

Videos

GNSS Bands and Constellations

Taoglas AA.185 Magma Magnetic/Adhesive Mount Antenna
Taoglas AA.185 Magma Magnetic/Adhesive Mount Antenna

Dimensions

Mechanical Drawing - Taoglas AA.185 Magma Magnetic/Adhesive Mount Antenna
Published: 2025-03-26 | Updated: 2025-12-17