TAIYO YUDEN MCOIL™ LCEN Wire-Wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LCEN Wire-Wound Metal Power Inductors are AEC-Q200 qualified for automotive body, chassis, and infotainment applications. These inductors utilize newly developed metallic magnetic materials, enabling them to meet the high insulation and high reliability requirements demanded by the market. The series delivers excellent DC bias characteristics and supports operation in harsh environments up to +150°C. Typical applications for the MCOIL LCEN inductors from TAIYO YUDEN include DC/DC converters in automotive electronic equipment and in-vehicle devices.

Note: MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

Features

  • Original metallic magnetic materials for excellent electric performance
  • Supports high insulation and high reliability requirements of the market
  • Low DCR, supporting large current requirements, with proven track record in consumer market
  • AEC-Q2000 qualified

Applications

  • In-vehicle devices and equipment
    • Cockpit domain controllers
    • ITS/Telematics systems
    • Automotive displays
    • Infotainment systems
    • Interior lighting
    • ADAS sensors

Characteristic Value Graphs

Performance Graph - TAIYO YUDEN MCOIL™ LCEN Wire-Wound Metal Power Inductors
Published: 2025-04-01 | Updated: 2025-11-04