Taiwan Semiconductor TST Trench Schottky Rectifiers
Taiwan Semiconductor TST Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, and high forward surge capability. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within the -55°C to 150°C temperature range. The TST trench Schottky rectifiers come in a TO-220AB case and are RoHS-compliant and halogen-free. These rectifiers meet the JESD 201 class 2 whisker test, and the molding compound meets UL 94V-0 flammability rating. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-to-DC converters.Features
- Excellent high-temperature stability
- Low power loss, high efficiency
- High forward surge capability
Specifications
- 0.56Nm maximum mounting torque
- -55°C to 150°C operating temperature range
- TO-220AB case
- Molding compound meets UL 94V-0 flammability rating
- Meet JESD 201 class 2 whisker test
- RoHS-compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Switched Mode Power Supply (SMPS)
- Adapters
- DC-to-DC converters
Package Outline Dimensions
View Results ( 18 ) Page
| Part Number | Description | Datasheet | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Vr - Reverse Voltage |
|---|---|---|---|---|---|---|---|---|
| TST10102C | Schottky Diodes & Rectifiers 10A, 100V, Trench Schottky | ![]() |
10 A | 100 V | 700 mV | 180 A | 50 uA | 70 V |
| TST10122C | Schottky Diodes & Rectifiers 10A, 120V, Trench Schottky | ![]() |
10 A | 120 V | 800 mV | 170 A | 50 uA | 84 V |
| TST20102C | Schottky Diodes & Rectifiers 20A, 100V, Trench Schottky | ![]() |
20 A | 100 V | 780 mV | 215 A | 50 uA | 70 V |
| TST20122C | Schottky Diodes & Rectifiers 20A, 120V, Trench Schottky | ![]() |
20 A | 120 V | 850 mV | 210 A | 50 uA | 84 V |
| TST30122C | Schottky Diodes & Rectifiers 30A, 120V, Trench Schottky | ![]() |
30 A | 120 V | 880 mV | 260 A | 50 uA | 84 V |
| TST40122C | Schottky Diodes & Rectifiers 40A, 120V, Trench Schottky | ![]() |
40 A | 120 V | 850 mV | 350 A | 50 uA | 84 V |
| TST10H45C | Schottky Diodes & Rectifiers 10A, 45V, Trench Schottky | ![]() |
||||||
| TST10H60C | Schottky Diodes & Rectifiers 10A, 60V, Trench Schottky | ![]() |
||||||
| TST20H45C | Schottky Diodes & Rectifiers 20A, 45V, Trench Schottky | ![]() |
||||||
| TST20H60C | Schottky Diodes & Rectifiers 20A, 60V, Trench Schottky | ![]() |
Published: 2024-07-09
| Updated: 2024-07-16