Taiwan Semiconductor TSM2N7002 N-Channel Power MOSFETs
Taiwan Semiconductor TSM2N7002 N-Channel Power MOSFETs feature a low drain-source on-state resistance (RDS(ON)), that minimizes conductive losses. The N-channel power MOSFETs enable a low gate charge for fast power switching. These power MOSFETs are available in single and dual configuration variants. The TSM2N7002 power MOSFETs operate at 60V drain-source breakdown voltage and -55°C to +150°C temperature range. These N-channel power MOSFETs are ideal for low side load switching, level shift circuits, and general switch circuits.Features
- Low RDS(ON) to minimize conductive losses
- Logic level
- Low gate charge for fast power switching
- 60V drain-source breakdown voltage
- ESD protected 2KV to 2.5KV (HBM) range
- -55°C to +150°C operating temperature range
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Applications
- Low side Load switching
- Level shift circuits
- General switch circuits
View Results ( 3 ) Page
| Part Number | Datasheet | Number of Channels | Id - Continuous Drain Current | Pd - Power Dissipation | Configuration | Transistor Type | Package/Case |
|---|---|---|---|---|---|---|---|
| TSM2N7002AKCU RFG | ![]() |
1 Channel | 240 mA | Single | SOT-323-3 | ||
| TSM2N7002AKCX RFG | ![]() |
1 Channel | 300 mA | 357 mW | Single | SOT-23-3 | |
| TSM2N7002AKDCU6 RFG | ![]() |
2 Channel | 220 mA | 240 mW | Dual | 2 N-Channel | SOT-363-6 |
Published: 2021-03-08
| Updated: 2024-01-22