Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifier

Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifiers offer a high surge current capability, low forward voltage drop, and glass passivated chip junction. The S3AB to S3MB provides a range of 50V, 100V, 200V, 400V, 600V, 800V, and 1000V repetitive peak reverse voltages. The Taiwan S3AB to S3MB standard surface mount rectifiers have a 3A forward current, and 420V reverse voltage. The devices are available in a DO-214AA (SMB) package.

Features

  • Glass passivated chip junction
  • Ideal for automated placement
  • Low forward voltage drop
  • High surge current capability
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21
  • DO-214AA (SMB) case
  • Molding compound meets UL 94V-0 flammability rating
  • Terminal is matte tin-plated leads, solderable per J-STD-002
  • Meet JESD 201 class 2 whisker test
  • Polarity is indicated by the cathode band

Applications

  • Switching mode power supplies (SMPS)
  • Adapters
  • Lighting applications
  • Converters

Specifications

  • 3A forward current
  • 50V to 1000V repetitive peak reverse voltage
  • 35V to 700V reverse voltage, total RMS value
  • 80A surge peak forward current
  • -55°C to +150°C junction and storage temperature
Chart - Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifier

Typical Application

Application Circuit Diagram - Taiwan Semiconductor S3AB to S3MB Standard Surface Mount Rectifier
Published: 2023-07-25 | Updated: 2023-07-31