Taiwan Semiconductor BZT52 Surface Mount Zener Diodes
Taiwan Semiconductor BZT52 Surface Mount Zener Diodes are AEC-Q101 qualified diodes that are ideally suited for automated assembly processes. These diodes feature a 2.4V to 75V Zener voltage selection range with ±2% tolerance and exhibit 200mW power dissipation. The BZT52 diodes offer a -55°C to 150°C storage temperature range and come in an SOD-323 package. These BZT52 surface mount Zener diodes are used in applications that require general regulation functions.Features
- AEC-Q101 qualified
- 2.4V to 75V Zener voltage selection range
- ±2% Vz tolerance selection
- 200mW power dissipation (PD)
- Ideally suited for automated assembly processes
- -55°C to 150°C storage temperature range
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated lead terminals, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
- SOD-323 package
- Weighs about 4.50mg (approximately)
- RoHS compliant
- Halogen-free
Applications
- General regulation functions
Package Outline Dimensions
Published: 2025-05-20
| Updated: 2025-06-03