Synaptics Astra™ Machina SL2600 Development Kit
Synaptics Astra™ Machina SL2600 Development Kit is designed for easy and rapid prototyping of multimodal AI-native IoT applications. This development kit supports a core compute module, an I/O base board, daughter cards for integrated Wi-Fi®/BLUETOOTH® connectivity, debug, and programmable I/O. The Astra Machina SL2600 development kit supports the Synaptics SL2619 SoC family, which delivers unmatched price-performance for IoT applications. This SoC is enabled through a unified, open-source software stack built on Yocto Linux®. This development kit supports the Synaptics Torq™ Edge AI platform that features the T1 NPU and the Coral™ NPU Machine Learning (ML) core from Google. The daughter card interface options include MIPI® DSISM, MIPI® CSI-2®, 40-pin JTAG header, and 4-pin PoE+.
Features
- Easy and fast prototyping
- Unified software experience
- Comprehensive AI toolkit
- Pre-paired wireless options
- Modular design
- Core modules:
- Synaptics Astra™ SL2619 SoC
- Storage (eMMC 5.1), memory (DRAM), PMIC, and SD card slot
- Audio input/output
- Digital microphones (DMICs)
- RGMII-TX/RX
- Daughter card interface options:
- MIPI® DSISM, MIPI® CSI-2®
- JTAG, 40-pin header
- 4-pin PoE+
- I/O board:
- HDMI Type-A Tx
- M.2 E-key 2230 slot for SDIO, PCIe®, and UART
- USB 3.0 Type-A with 4 ports, host mode
- USB 2.0 Type-C with OTG host or peripheral mode
- Push buttons with USB-BOOT selection and system RESET
- 2-pin Header with SD-BOOT selection
- Type-C power supply with 15V at 1.8A
Applications
- Multimodal AI-native IoT:
- Smart home
- Industrial automation
- Robotics
- Retail
- Healthcare diagnostics
- Enables on-device AI for:
- Audio
- Video
- Text processing
Resources
Overview Image
Core Module Board Layout
I/O Board Layout