Swissbit F-75 CFast™ Cards
Swissbit F-75 CFast™ cards combine the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface into a single product. These cards use industrial-grade 3D NAND and a high-end SATA 6Gb/s controller with DRAM support, combining high performance, low latency, and high endurance. The F-75 CFast™ cards replace HDDs and CompactFlash™ cards in small form factors, offering high endurance and resistance to shock, vibration, and extreme temperatures (-40°C to +85°C). These cards feature a capacity range of 32GB to 512GB and an operating voltage of 3.3V ±5%. Designed with reliability, ruggedness, and security in mind, and supports end-to-end data path protection, SRAM ECC, AES 256, and TCG Opal 2 for maximum data protection.
The F-75 cards are developed for read-intensive or mixed workloads and excellent endurance. Optimized FW algorithms for high read access and long data retention, including sophisticated power-fail management, near-Miss ECC technology, read disturb and data-care management, and advanced wear-leveling. The F-75 CFast™ cards are ideal for industrial embedded systems, PLCs, automation, data logging, casino gaming, and other demanding use-case applications.
Features
- 32GBytes, 64GBytes, 128GBytes, 256GBytes, and 512GBytes capacity range
- 36.4mm x 42.8mm x 3.6mm CFast-Sized Solid State Drive (SSD)
- Compliance:
- CFast 2.0 compatible
- SATA Gen3 - 6Gbit/s
- Supports ATA/ATAPI-8 and ACS-4
- RoHS 6 / REACH compliant
- UL-certified, 30μinch gold-plated connector
- AES-256 encryption
- TCG Opal 2.0 and secure boot feature
- On-die temperature sensor
- Performance:
- Sequential read up to 550MBytes/s
- Random read 4K up to 53,600IOPS
- Sequential write up to 340MBytes/s
- Random write 4K up to 39,600IOPS
- -40°C to +85°C industrial operating temperature range
- -40°C to +85°C industrial storage temperature range
- 3.3V ±5% operating voltage range
- 10 years at life begins and 1 year at life ends data retention
Applications
- Embedded computing
- Automation and PLC
- Data logging
- POS/POI
- Medical
- Casino gaming