Susumu KRL Current Sense Resistor Kits
Susumu KRL Current Sense Resistor Kits are available for metal thin film chip resistors and low-resistance chip resistors. These kits offer a variety of values and wrap-around terminals and support high temperatures up to +175°C, making them suitable for automotive applications. Susumu KRL Current Sense Resistor Kits are AEC-Q200 qualified and are ideal for development, prototype-making, testing, and experiments.Features
- Ideal for development, prototype-making, testing, and experiments
- Available for metal thin film chip resistors and low resistance chip resistors
- Designed for automotive applications
- High temperature up to +175°C
- Variety of values and wrap-around terminals
- AEC-Q200 qualified
View Results ( 9 ) Page
| Part Number | Datasheet | Resistance Range | Power Rating |
|---|---|---|---|
| KRL1220-KIT-FILE | ![]() |
5 mOhms to 470 mOhms | 500 mW (1/2 W) |
| KRL1632-KIT-FILE | ![]() |
5 mOhms to 390 mOhms | 750 mW (3/4 W) |
| KRL3264-KIT-FILE | ![]() |
8 mOhms to 500 mOhms | 2 W |
| KRL3216-KIT-FILE | ![]() |
1 mOhms to 620 mOhms | 1.5 W |
| KRL6432-KIT-FILE | ![]() |
1 mOhms to 470 mOhms | 3 W |
| KRL11050-KIT-FILE | ![]() |
100 mOhms to 330 mOhms | 5 W |
| KRL2012-KIT-FILE | ![]() |
1 mOhms to 500 mOhms | 1 W |
| KRL7638-KIT-FILE | ![]() |
1 mOhms to 470 mOhms | 4 W |
| KRL9045-KIT-FILE | ![]() |
1 mOhms to 330 mOhms | 5 W |
Published: 2020-02-10
| Updated: 2024-09-04