STMicroelectronics TSC21x Current Sense Amplifiers
STMicroelectronics TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low-/high-side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x Current Sense Amplifiers can be used in various functions such as precision current measurement, over-current protection, current monitoring, and feedback loops.
Features
- Wide -0.3V to 26V common mode voltage range
- 1% maximum gain error
- Different gain available
- TSC210 (200V/V)
- TSC211 (500V/V)
- TSC212 (1000V/V)
- TSC213 (50V/V)
- TSC214 (100V/V)
- TSC215 (75V/V)
- 2.7V to 26V supply voltage range
- ±35µV maximum offset voltage
- 0.1µV/°C maximum offset drift
- 20ppm/°C maximum gain drift
- 100µA quiescent current
- -40°C to +125°C operating temperature range
- QFN10 (1.8x1.4) and SC70-6 package
Applications
- Telecom equipment
- Power management
- Notebook computers
- Industrial applications
- Battery chargers
Block Diagram
Videos
Published: 2020-02-28
| Updated: 2026-02-17